2ESDV-10P | |
---|---|
DigiKey Part Number | 5239-2ESDV-10P-ND |
Manufacturer | |
Manufacturer Product Number | 2ESDV-10P |
Description | TERM BLK 10POS 5.08MM SCRW PLG |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 18A | |
Voltage - IEC | 600 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.96000 | ¥24.96 |
10 | ¥19.05400 | ¥190.54 |
25 | ¥17.15800 | ¥428.95 |
50 | ¥15.87220 | ¥793.61 |
100 | ¥14.70320 | ¥1,470.32 |
250 | ¥13.32140 | ¥3,330.35 |
500 | ¥12.38832 | ¥6,194.16 |
1,000 | ¥11.54274 | ¥11,542.74 |
2,500 | ¥10.54650 | ¥26,366.25 |