4173002XX-3 | |
---|---|
DigiKey Part Number | 4173002XX-3-ND |
Manufacturer | |
Manufacturer Product Number | 4173002XX-3 |
Description | LCD DRVR BRD HDD-1920 HDMI HDR |
Customer Reference | |
Detailed Description | - LCD Driver/Controller |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digital View Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Touchscreen | - | |
Voltage - Input | - | |
Voltage - Output | - | |
Size / Dimension | - | |
Interface | - | |
Operating Temperature | - | |
Base Product Number |