6069-410-063 | |
---|---|
DigiKey Part Number | 1286-6069-410-063-ND |
Manufacturer | |
Manufacturer Product Number | 6069-410-063 |
Description | DAQ DEVICE ANALOG INPUT USB 2.0 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Analog Input DAQ Device USB 2.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Analog Input | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | - | |
Number of Inputs and Type | 1 - Analog | |
Input Range | ±73.125mV | |
Input Resolution | 20 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 4 - Simultaneous |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,288.89000 | ¥1,288.89 |