6002-410-022 | |
---|---|
DigiKey Part Number | 1286-6002-410-022-ND |
Manufacturer | |
Manufacturer Product Number | 6002-410-022 |
Description | ETTUS USRP B200MINI BOARD ONLY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - AD9364 Cellular Development Platform 70MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cellular Development Platform | |
Frequency | 70MHz ~ 6GHz | |
For Use With/Related Products | AD9364 | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,722.09000 | ¥10,722.09 |