471-036 | |
---|---|
DigiKey Part Number | 1286-471-036-ND |
Manufacturer | |
Manufacturer Product Number | 471-036 |
Description | ECLYPSE Z7 BUNDLE ZMOD ADC/DAC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Eclypse Z7 Zynq-7000 AP SoC with 1 Zmod AWG 1411 and 1 Zmod Scope 1410-105 AD9648, AD9717, XC7Z020 Zynq®-7000 FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
For Use With/Related Products | AD9648, AD9717, XC7Z020 | |
Platform | Eclypse Z7 Zynq-7000 AP SoC with 1 Zmod AWG 1411 and 1 Zmod Scope 1410-105 | |
Contents | Board(s) | |
Interconnect System | Pmod, SYZYGY, Zmod | |
Suggested Programming Environment | Vivado | |
Utilized IC / Part | AD9648, AD9717, XC7Z020 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,212.96000 | ¥5,212.96 |