DKS-STRIPPER6MM2 | |
---|---|
DigiKey Part Number | DKS-STRIPPER6MM2-ND |
Manufacturer | |
Manufacturer Product Number | DKS-STRIPPER6MM2 |
Description | STRIPPER 6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper and Cutter For 0.08mm² ~ 6mm² Cable Cross-Section |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DIGIKEY STANDARD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stripper and Cutter | |
Cable Type | 0.08mm² ~ 6mm² Cable Cross-Section |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥525.36000 | ¥525.36 |
10 | ¥479.01400 | ¥4,790.14 |
100 | ¥432.66060 | ¥43,266.06 |