XT09-SI-MESH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Digi
In Stock: 136
Unit Price: ¥2,200.79000
Datasheet

XT09-SI-MESH

DigiKey Part Number
602-1183-ND
Manufacturer
Manufacturer Product Number
XT09-SI-MESH
Description
RF TXRX MOD ISM<1GHZRPSMA CHAS
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 900MHz Antenna Not Included, RP-SMA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FHSS, FSK
Frequency
900MHz
Data Rate
225kbps
Power - Output
30dBm
Sensitivity
-110dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, RP-SMA
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.8V ~ 5.5V
Current - Receiving
80mA
Current - Transmitting
90mA ~ 730mA
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module