Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Modem | |
Modulation or Protocol | ISM | |
Frequency | 902MHz ~ 928MHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | -113dBm | |
Power - Output | 30dBm | |
Data Rate (Max) | 250kbps | |
Features | - | |
Voltage - Supply | 7V ~ 30V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,105.07000 | ¥2,105.07 |