Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver, XBee | |
Frequency | 900MHz | |
For Use With/Related Products | XBee® Modules | |
Supplied Contents | Board(s), Accessories | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,477.09000 | ¥1,477.09 |