Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver, Bridge | |
Modulation or Protocol | DSSS | |
Frequency | 902MHz ~ 928MHz | |
Applications | General Purpose | |
Interface | RJ-45 | |
Sensitivity | -97dBm | |
Power - Output | 21dBm | |
Data Rate (Max) | 1.536Mbps | |
Features | - | |
Voltage - Supply | 9V ~ 48V | |
Base Product Number |