JR2N1-CL1-4F | |
---|---|
DigiKey Part Number | JR2N1-CL1-4F-ND |
Manufacturer | |
Manufacturer Product Number | JR2N1-CL1-4F |
Description | CBL ASSY RPSMA-NTYPE PLUG-PLG 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type 48.0" (1.2m) 4.0' |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | RP-SMA to N-Type | |
1st Connector | RP-SMA Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | - | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/150/558/JR2N1-CL1-1F_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/459/294/JT2N1-CL1-xxF_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/150/558/JR2N1-CL1-1F_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/150/558/JR2N1-CL1-1F_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/150/558/JR2N1-CL1-1F_tmb.jpg)