IX20-WAP4 | |
---|---|
DigiKey Part Number | 602-IX20-WAP4-ND |
Manufacturer | |
Manufacturer Product Number | IX20-WAP4 |
Description | ROUTER LTE CAT4 NA |
Customer Reference | |
Detailed Description | 3G LTE Router LTE DB-9, RJ-45, RS-232 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | LTE | |
Frequency | - | |
Applications | LTE | |
Interface | DB-9, RJ-45, RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - |