Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female (2) | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (16) | |
Interface | RS-232 | |
Features | - | |
Utilized IC / Part | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,281.90000 | ¥6,281.90 |