DC-ME4-01T-S-10 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Digi
In Stock: 0
Unit Price: ¥701.60440
Datasheet

Parametric Equivalent


Digi
In Stock: 0
Unit Price: ¥0.00000
Datasheet

DC-ME4-01T-S-10

DigiKey Part Number
602-2145-ND
Manufacturer
Manufacturer Product Number
DC-ME4-01T-S-10
Description
IC MODULE ARM7TDMI 55MHZ 8MB
Customer Reference
Detailed Description
Digi Connect ME® Embedded Module ARM7TDMI, NS7520 55MHz 8MB 4MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Module/Board Type
MPU Core
Core Processor
ARM7TDMI, NS7520
Co-Processor
-
Speed
55MHz
Flash Size
4MB
RAM Size
8MB
Connector Type
RJ45
Size / Dimension
1.450" L x 0.750" W (36.70mm x 19.10mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number