Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Module/Board Type | MPU Core | |
Core Processor | ARM926EJ-S, NS9210 | |
Co-Processor | - | |
Speed | 75MHz | |
Flash Size | 2MB | |
RAM Size | 8MB | |
Connector Type | RJ45 | |
Size / Dimension | 1.450" L x 0.750" W (36.70mm x 19.10mm) | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥507.18000 | ¥507.18 |