Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Module/Board Type | MPU Core | |
Core Processor | ARM7TDMI, NS7520 | |
Co-Processor | - | |
Speed | 55MHz | |
Flash Size | 2MB | |
RAM Size | 8MB | |
Connector Type | RJ45 | |
Size / Dimension | 1.450" L x 0.750" W (36.70mm x 19.10mm) | |
Operating Temperature | -40°C ~ 85°C |