Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM7 | |
Platform | - | |
Utilized IC / Part | NS7520 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Raven Programmer | |
Board Type | Evaluation Platform | |
Operating System | - |