CC-WST-J17D-NK | |
---|---|
DigiKey Part Number | 602-CC-WST-J17D-NK-ND |
Manufacturer | |
Manufacturer Product Number | CC-WST-J17D-NK |
Description | CONNECTCORE 8GB FLASH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ConnectCore® Embedded Module STM32MP255F 200MHz, 400MHz, 1.5GHz 1GB 8GB eMMC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Module/Board Type | MPU | |
Core Processor | STM32MP255F | |
Co-Processor | - | |
Speed | 200MHz, 400MHz, 1.5GHz | |
Flash Size | 8GB eMMC | |
RAM Size | 1GB | |
Connector Type | Pin(s) | |
Size / Dimension | 1.181" L x 1.181" W (30.00mm x 30.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥990.56000 | ¥990.56 |