CC-WMX8MN-KIT | |
---|---|
DigiKey Part Number | 602-CC-WMX8MN-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CC-WMX8MN-KIT |
Description | DIGI CONNECTCORE 8M NANO DEV KI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ConnectCore® 8M i.MX 8M Nano Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode | |
Frequency | 2.4GHz, 5GHz | |
For Use With/Related Products | i.MX 8M Nano | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,070.38000 | ¥4,070.38 |