CC-WMX-PE47-JT | |
---|---|
DigiKey Part Number | 602-1385-ND |
Manufacturer | |
Manufacturer Product Number | CC-WMX-PE47-JT |
Description | RF TXRX MOD WIFIU.FL CARD EDGE |
Customer Reference | |
Detailed Description | WiFi 802.11a/b/g/n Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Card Edge |
Datasheet | Datasheet |
EDA/CAD Models | CC-WMX-PE47-JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, QPSK | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 150Mbps | |
Power - Output | 17dBm | |
Sensitivity | - | |
Serial Interfaces | I2C, I2S, JTAG, PWM, SPI, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | 128MB Flash, 128MB RAM | |
Voltage - Supply | 5V | |
Current - Receiving | 100mA | |
Current - Transmitting | 406mA | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥1,000.17288 | ¥250,043.22 |