Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 65Mbps | |
Power - Output | 19dBm | |
Sensitivity | -94dBm | |
Serial Interfaces | I2C, SPI, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | 128MB Flash, 128MB RAM | |
Voltage - Supply | 3.4V ~ 4.8V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |