Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | i.MX53 | |
Co-Processor | - | |
Speed | 800MHz | |
Flash Size | - | |
RAM Size | - | |
Connector Type | - | |
Size / Dimension | - | |
Operating Temperature | - | |
Base Product Number |