CC-W9M-NA37-XE | |
---|---|
DigiKey Part Number | CC-W9M-NA37-XE-ND |
Manufacturer | |
Manufacturer Product Number | CC-W9M-NA37-XE |
Description | IC MOD ARM920T 533MHZ 64MB |
Customer Reference | |
Detailed Description | ConnectCore® Embedded Module ARM920T, SC2443 533MHz 64MB 128MB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | ARM920T, SC2443 | |
Co-Processor | - | |
Speed | 533MHz | |
Flash Size | 128MB | |
RAM Size | 64MB | |
Connector Type | Board-to-Board (BTB) Socket - 240 | |
Size / Dimension | 3.620" L x 1.730" W (92.00mm x 44.00mm) | |
Operating Temperature | -40°C ~ 65°C |