CC-9P-V502-MF-VS | |
---|---|
DigiKey Part Number | CC-9P-V502-MF-VS-ND |
Manufacturer | |
Manufacturer Product Number | CC-9P-V502-MF-VS |
Description | IC MOD ARM926EJ-S 150MHZ 8MB |
Customer Reference | |
Detailed Description | ConnectCore® Embedded Module ARM926EJ-S, NS9215 150MHz 8MB 4MB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | ARM926EJ-S, NS9215 | |
Co-Processor | - | |
Speed | 150MHz | |
Flash Size | 4MB | |
RAM Size | 8MB | |
Connector Type | Board-to-Board (BTB) Socket - 160 | |
Size / Dimension | 1.970" L x 1.970" W (50.00mm x 50.00mm) | |
Operating Temperature | -40°C ~ 85°C |