Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | ARM920T, SC2443 | |
Co-Processor | - | |
Speed | 533MHz | |
Flash Size | 128MB | |
RAM Size | 64MB | |
Connector Type | Board-to-Board (BTB) Socket - 240 | |
Size / Dimension | 2.360" L x 1.730" W (60.00mm x 44.00mm) | |
Operating Temperature | -40°C ~ 85°C |