Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | ARM926EJ-S, NS9360 | |
Co-Processor | - | |
Speed | 155MHz | |
Flash Size | 4MB | |
RAM Size | 16MB | |
Connector Type | SO-DIMM-144 | |
Size / Dimension | 3.590" L x 2.060" W (91.20mm x 52.20mm) | |
Operating Temperature | -40°C ~ 85°C |