Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | ARM7TDMI, NS7520 | |
Co-Processor | - | |
Speed | 55MHz | |
Flash Size | 8MB | |
RAM Size | 16MB | |
Connector Type | 48-DIP | |
Size / Dimension | 2.480" L x 0.730" W (62.90mm x 18.50mm) | |
Operating Temperature | 0°C ~ 70°C |