AW-30FT | |
---|---|
DigiKey Part Number | AW-30FT-ND |
Manufacturer | |
Manufacturer Product Number | AW-30FT |
Description | CABLE MOD 8P8C PLUG TO PLUG 30' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | - | |
Color | - | |
Features | - | |
Style | - |