A24-HASM-525 | |
---|---|
DigiKey Part Number | A24-HASM-525-ND |
Manufacturer | |
Manufacturer Product Number | A24-HASM-525 |
Description | RF ANT 2.4GHZ WHP TILT RP-SMA 6" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Whip, Tilt RF Antenna 2.1dBi RP-SMA Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.1dBi | |
Features | - | |
Termination | RP-SMA Female | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.394" (137.00mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.78000 | ¥225.78 |