Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | D-Sub 09 pos Female to RJ45, 10p10c | |
Length | 4.00' (1.22m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Unshielded | |
Usage | Serial Modem |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.16000 | ¥194.16 |