540-0103

DigiKey Part Number
602-1656-ND
Manufacturer
Manufacturer Product Number
540-0103
Description
MICROFIT CBL ASSY 6P 18" MOLEX
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket to Individual Wire Leads
Number of Positions
6
Number of Rows
2
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
1.50' (457.20mm)
Features
Latch Lock
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)