301-1000-81 | |
---|---|
DigiKey Part Number | 301-1000-81-ND |
Manufacturer | |
Manufacturer Product Number | 301-1000-81 |
Description | SERIAL DEVICE SERVER 4-PORT |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (4) | |
Interface | RS-232 | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |