101-0548

DigiKey Part Number
101-0548-ND
Manufacturer
Manufacturer Product Number
101-0548
Description
SBC 22.1MHZ 1CR 128KB/128KB RAM
Customer Reference
Detailed Description
Single Board Computer 22.1MHz 1 Core 128KB/128KB RAM Rabbit 2000
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
Rabbit 2000
Speed
22.1MHz
Number of Cores
1
Power (Watts)
3W
Cooling Type
-
Size / Dimension
3.410" x 4.140" (86.61mm x 105.15mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
128KB/128KB
Storage Interface
-
Video Outputs
-
Ethernet
-
USB
-
RS-232 (422, 485)
4
Digital I/O Lines
40
Analog Input:Output
-
Watchdog Timer
Yes
Contents
Power Supply
Operating Temperature
-40°C ~ 70°C
Base Product Number