658-2415-303F | |
---|---|
DigiKey Part Number | 350-658-2415-303F-ND |
Manufacturer | |
Manufacturer Product Number | 658-2415-303F |
Description | PMI, DOME, RG, 8-30VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 12V ~ 30V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V ~ 30V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.26" (32.00mm) | |
Lens Size | 24.90mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2100mcd Green, 1000mcd Red | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67, NEMA 4X | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥303.92000 | ¥303.92 |
10 | ¥238.00000 | ¥2,380.00 |
100 | ¥207.89050 | ¥20,789.05 |