6561324303F | |
---|---|
DigiKey Part Number | 350-4139-ND |
Manufacturer | |
Manufacturer Product Number | 6561324303F |
Description | 1/2" FLT Y/G 24VDC W/LEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Yellow Clear 24V 10mA Green, 11mA Yellow Wire Leads - 5.84" (148.21mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6561324303F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Yellow | |
Lens Color | - | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 24V | |
Current | 10mA Green, 11mA Yellow | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 864mcd Green, 320mcd Yellow | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 5.84" (148.21mm) | |
Ingress Protection | IP66/IP67, NEMA 4X | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.06000 | ¥197.06 |
10 | ¥148.61800 | ¥1,486.18 |
100 | ¥124.84210 | ¥12,484.21 |
500 | ¥114.65064 | ¥57,325.32 |