6552303103F | |
---|---|
DigiKey Part Number | 350-4333-ND |
Manufacturer | |
Manufacturer Product Number | 6552303103F |
Description | LED PANEL INDICATOR YELLOW 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 12V 20mA Wire Leads - 4.54" (115.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | 13.97mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 45mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.54" (115.32mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.99000 | ¥28.99 |
25 | ¥20.50840 | ¥512.71 |
100 | ¥17.19370 | ¥1,719.37 |