6552104103F

DigiKey Part Number
350-4330-ND
Manufacturer
Manufacturer Product Number
6552104103F
Description
LED PANEL INDICATOR RED 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 24V 20mA Wire Leads - 4.54" (115.32mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
13.97mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
70mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 4.54" (115.32mm)
Ingress Protection
-
Features
-
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.99000¥28.99
25¥20.50840¥512.71
100¥17.19370¥1,719.37
Manufacturers Standard Package