Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.37" (9.40mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 110mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66, NEMA 4X | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.41000 | ¥71.41 |
10 | ¥51.79600 | ¥517.96 |
100 | ¥42.79830 | ¥4,279.83 |
500 | ¥37.48256 | ¥18,741.28 |
1,000 | ¥35.43811 | ¥35,438.11 |
2,000 | ¥34.62025 | ¥69,240.50 |