5988370112F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Dialight
In Stock: 8,142
Unit Price: ¥17.09000
Datasheet

5988370112F

DigiKey Part Number
350-3669-ND
Manufacturer
Manufacturer Product Number
5988370112F
Description
LED GREEN CLEAR 1208 R/A SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 565nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.00mm
Base Product Number
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20¥3.57050¥71.41
Manufacturers Standard Package