5988191102F | |
---|---|
DigiKey Part Number | 350-2901-ND |
Manufacturer | |
Manufacturer Product Number | 5988191102F |
Description | LED BLUE CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 473nm LED Indication - Discrete 3.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988191102F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
20 | ¥4.80750 | ¥96.15 |
100 | ¥3.14890 | ¥314.89 |
1,000 | ¥2.48576 | ¥2,485.76 |
2,000 | ¥2.31998 | ¥4,639.96 |
5,000 | ¥2.23715 | ¥11,185.75 |
10,000 | ¥2.20400 | ¥22,040.00 |
25,000 | ¥2.15428 | ¥53,857.00 |