5975411407F | |
---|---|
DigiKey Part Number | 350-2953-2-ND - Tape & Reel (TR) 350-2953-1-ND - Cut Tape (CT) 350-2953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5975411407F |
Description | LED YELLOW DIFFUSED 2SMD |
Customer Reference | |
Detailed Description | Yellow 572nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5975411407F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.19mm x 1.24mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.79mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥4.68400 | ¥46.84 |
100 | ¥3.06720 | ¥306.72 |
1,000 | ¥2.42132 | ¥2,421.32 |
2,000 | ¥2.25988 | ¥4,519.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.25990 | ¥9,039.60 |
8,000 | ¥2.17918 | ¥17,433.44 |
12,000 | ¥2.14690 | ¥25,762.80 |
28,000 | ¥2.09847 | ¥58,757.16 |