5975213407F | |
---|---|
DigiKey Part Number | 350-5975213407FTR-ND - Tape & Reel (TR) 350-5975213407FCT-ND - Cut Tape (CT) 350-5975213407FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5975213407F |
Description | LED ORANGE DIFFUSED 2SMD |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 152° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥11.17900 | ¥111.79 |
100 | ¥8.60150 | ¥860.15 |
500 | ¥7.77572 | ¥3,887.86 |
1,000 | ¥6.68221 | ¥6,682.21 |
2,000 | ¥6.31777 | ¥12,635.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.31774 | ¥25,270.96 |
8,000 | ¥6.17196 | ¥49,375.68 |
12,000 | ¥6.07476 | ¥72,897.12 |