5973045507F | |
---|---|
DigiKey Part Number | 350-4376-2-ND - Tape & Reel (TR) 350-4376-1-ND - Cut Tape (CT) 350-4376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973045507F |
Description | LED ORANGE-RED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange-Red 615nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.68mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.12500 | ¥21.25 |
100 | ¥1.22420 | ¥122.42 |
1,000 | ¥0.95826 | ¥958.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87837 | ¥2,635.11 |
6,000 | ¥0.79852 | ¥4,791.12 |
15,000 | ¥0.74528 | ¥11,179.20 |
30,000 | ¥0.71867 | ¥21,560.10 |
75,000 | ¥0.69205 | ¥51,903.75 |