5972401407F | |
---|---|
DigiKey Part Number | 350-2944-2-ND - Tape & Reel (TR) 350-2944-1-ND - Cut Tape (CT) 350-2944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5972401407F |
Description | LED YELLOW CLEAR 1208 SMD R/A |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 5972401407F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 580nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥4.68400 | ¥46.84 |
100 | ¥3.06720 | ¥306.72 |
1,000 | ¥2.42132 | ¥2,421.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.25991 | ¥6,779.73 |
6,000 | ¥2.17919 | ¥13,075.14 |
15,000 | ¥2.14690 | ¥32,203.50 |
30,000 | ¥2.09847 | ¥62,954.10 |