5962323002F | |
---|---|
DigiKey Part Number | 350-5962323002F-ND |
Manufacturer | |
Manufacturer Product Number | 5962323002F |
Description | LED CBI 1.6MM BI-LVL Y-GN SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow-Green (x 2) 1.8V 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Color | Yellow-Green (x 2) | |
Wavelength - Peak | - | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 3mcd | |
Viewing Angle | 30° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage Rating | 1.8V | |
Mounting Type | Surface Mount, Right Angle |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥11.63000 | ¥116.30 |