5942401013F | |
---|---|
DigiKey Part Number | 350-5942401013FTR-ND - Tape & Reel (TR) 350-5942401013FCT-ND - Cut Tape (CT) 350-5942401013FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5942401013F |
Description | LED CBI 1.6MM YELLOW RA 13" REEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 1.8V 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5942401013F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 48mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage Rating | 1.8V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥5.36400 | ¥53.64 |
100 | ¥3.97090 | ¥397.09 |
500 | ¥3.64906 | ¥1,824.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥2.65663 | ¥4,250.61 |