5923030820SF | |
---|---|
DigiKey Part Number | 350-5923030820SFTR-ND - Tape & Reel (TR) 350-5923030820SFCT-ND - Cut Tape (CT) 350-5923030820SFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5923030820SF |
Description | LED CBI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | - | |
Mounting Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥27.06800 | ¥270.68 |
100 | ¥22.16690 | ¥2,216.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
360 | ¥22.16717 | ¥7,980.18 |
720 | ¥18.68744 | ¥13,454.96 |
1,080 | ¥17.14097 | ¥18,512.25 |
2,520 | ¥16.43211 | ¥41,408.92 |