5913201013F | |
---|---|
DigiKey Part Number | 350-1791-2-ND - Tape & Reel (TR) 350-1791-1-ND - Cut Tape (CT) 350-1791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5913201013F |
Description | LED CBI 3MM RED/YLW SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Yellow 2V 10mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5913201013F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Red, Yellow | |
Wavelength - Peak | 645nm, 591nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 60mcd Red, 160mcd Green, 37mcd Blue | |
Viewing Angle | 50° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.65000 | ¥24.65 |
10 | ¥16.43300 | ¥164.33 |
100 | ¥12.64470 | ¥1,264.47 |
500 | ¥11.43006 | ¥5,715.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥8.22429 | ¥13,158.86 |