5912601102F | |
---|---|
DigiKey Part Number | 350-3581-ND |
Manufacturer | |
Manufacturer Product Number | 5912601102F |
Description | LED CBI 3MM BLU SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue 3.5V 10mA Square with Domed Top 3.00mm Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Blue | |
Wavelength - Peak | 428nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 12mcd | |
Viewing Angle | 50° | |
Lens Type | - | |
Lens Style | Square with Domed Top | |
Lens Size | 3.00mm | |
Voltage Rating | 3.5V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |