5912301107NF | |
---|---|
DigiKey Part Number | 350-5912301107NFTR-ND - Tape & Reel (TR) 350-5912301107NFCT-ND - Cut Tape (CT) 350-5912301107NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5912301107NF |
Description | LED CBI 2.85MM GRN SMD RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green 2V 20mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 572nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 15mcd | |
Viewing Angle | 40° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.85mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.24000 | ¥16.24 |
10 | ¥10.80500 | ¥108.05 |
100 | ¥8.31300 | ¥831.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥8.31275 | ¥3,325.10 |
800 | ¥6.80991 | ¥5,447.93 |
1,200 | ¥6.45766 | ¥7,749.19 |
2,000 | ¥6.10539 | ¥12,210.78 |
10,000 | ¥5.87057 | ¥58,705.70 |